
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD5110BCPZ10-RL7Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | Re-Reel4729449RL Cut Tape4729449 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$4.190 | S$4.19 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4.190 (S$4.5671) |
| 10+ | S$3.130 (S$3.4117) |
| 25+ | S$2.870 (S$3.1283) |
| 100+ | S$2.580 (S$2.8122) |
| 250+ | S$2.440 (S$2.6596) |
| 500+ | S$2.400 (S$2.616) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD5110BCPZ10-RL7Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | Re-Reel4729449RL Cut Tape4729449 |
| Technical Datasheet | |
| End To End Resistance | 10kohm |
| No. of Pots | Single |
| Control Interface | I2C, Serial |
| Supply Voltage Min | 2.3V |
| Track Taper | Linear |
| Supply Voltage Max | 5.5V |
| Resistance Tolerance | ± 8% |
| No. of Pins | 8Pins |
| Potentiometer IC Case Style | LFCSP-EP |
| No. of Steps | 128 |
| Temperature Coefficient | 35ppm/°C |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AD5110BCPZ10-RL7 is a single-channel, 128 position, I²C, 8% resistor tolerance, non-volatile digital potentiometer. It provides a non-volatile solution for 128 position adjustment applications, offering guaranteed low resistor tolerance errors of ±8% and up to ±6mA current density in the A, B, and W pins. The low resistor tolerance, low nominal temperature coefficient and high bandwidth simplify open loop applications, as well as tolerance matching applications. The new low wiper resistance feature minimizes the wiper resistance in the extremes of the resistor array to only 45ohm, typical. Applications include Mechanical potentiometer replacement, portable electronics level adjustment, audio volume control, low resolution DAC, LCD panel brightness and contrast control, programmable voltage to current conversion, programmable filters, delays, time constants, feedback resistor programmable power supply, sensor calibration.
- 35ppm/°C typical resistance temperature coefficient (code = full scale, -40°C < TA < +125°C)
- 2.5µA max at 2.7V and 125°C low power consumption
- 2.5µA maximum positive supply current (VDD = 5V, -40°C < TA < +125°C)
- 4MHz typical bandwidth (RAB = 5kohm, -40°C < TA < +125°C)
- Power-on EEPROM refresh time < 50μs
- 50-year typical data retention at 125°C, 1 million write cycles
- 2.3V to 5.5V analogue supply operation range, 1.8V to 5.5V logic supply operation range
- 7bits minimum resolution (-40°C < TA < +125°C)
- 1.5LSB maximum zero-scale error (RAB = 10kohm, -40°C < TA < +125°C)
- 8 lead LFCSP package, operating temperature range from -40°C to +125°C
Technical Specifications
| End To End Resistance | 10kohm |
|---|---|
| Control Interface | I2C, Serial |
| Track Taper | Linear |
| Resistance Tolerance | ± 8% |
| Potentiometer IC Case Style | LFCSP-EP |
| Temperature Coefficient | 35ppm/°C |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Pots | Single |
|---|---|
| Supply Voltage Min | 2.3V |
| Supply Voltage Max | 5.5V |
| No. of Pins | 8Pins |
| No. of Steps | 128 |
| Operating Temperature Min | -40°C |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
