Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$6.280 (S$6.8452) |
| 10+ | S$4.070 (S$4.4363) |
| 25+ | S$3.490 (S$3.8041) |
| 100+ | S$2.840 (S$3.0956) |
| 250+ | S$2.520 (S$2.7468) |
| 1000+ | S$2.320 (S$2.5288) |
| 3000+ | S$2.280 (S$2.4852) |
Product Information
Product Overview
AD5241 is a single channel I²C compatible 256 position digital potentiometer. This device performs the same electronic adjustment function as a potentiometer, trimmer, or variable resistor. Each VR offers a completely programmable value of resistance between the A terminal and the wiper, or the B terminal and the wiper. The nominal temperature coefficient of both parts is 30ppm/°C. Wiper position programming defaults to midscale at system power on. When powered, the VR wiper position is programmed by an I²C-compatible, 2-wire serial data interface. Application includes multimedia, video, and audio, communications, mechanical potentiometer replacement, instrumentation gain, offset adjustment, programmable voltage-to-current conversion. line impedance matching.
- 30ppm/°C typical resistance temperature coefficient (VAB = VDD, wiper = no connect)
- Internal power on midscale preset, I²C-compatible interface with readback capability
- Power single supply range from 2.7 to 5.5V (VSS = 0V)
- Extra programmable logic outputs, self contained shutdown feature
- Typical resistor differential nonlinearity is ±0.4LSB (RWB, VA = no connect)
- Typical resistor integral nonlinearity is ±0.5LSB (RWB, VA = no connect)
- Typical -3dB bandwidth is 650KHz (RAB = 10Kohm, code = 0x80)
- Typical total harmonic distortion is 0.005% (VA = 1V rms + 2VDC, VB = 2VDC, f = 1KHz)
- Typical VW settling time is 2µs (VA = VDD, VB = 0V, ± 1LSB error band, RAB = 10Kohm)
- 14 lead TSSOP package, operating temperature range from -40°C to +105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10kohm
2 Wire, I2C, Serial
± 30%
5.5V
14Pins
30ppm/°C
105°C
-
No SVHC (25-Jun-2025)
Single
Linear
2.7V
TSSOP
256
-40°C
Single 256-Tap Volatile Digital Pots
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate