Need more?
Quantity | Price (inc GST) |
---|---|
1+ | S$7.780 (S$8.4802) |
10+ | S$5.950 (S$6.4855) |
50+ | S$5.210 (S$5.6789) |
100+ | S$4.770 (S$5.1993) |
250+ | S$4.280 (S$4.6652) |
500+ | S$4.180 (S$4.5562) |
1000+ | S$4.020 (S$4.3818) |
Product Information
Product Overview
AD5302 is a dual channel 8bit buffered voltage output DAC. It has on-chip output amplifiers which allows outputs to swing rail to-rail with a slew rate of 0.7V/μs. It utilizes a versatile 3-wire serial interface that operates at clock rate upto 30MHz and is compatible with standard SPI®, QSPI™, MICROWIRE™, and DSP interface standards. It is widely used in application such as portable battery-powered instruments, digital gain and offset adjustment, programmable voltage and current sources, programmable attenuators etc.
- Resolution is 8bit, relative accuracy is ±0.15LSB typ
- Differential nonlinearity is ±0.02 typ, double-buffered input logic
- Micropower operation is 300μA @ 5V (including reference current)
- Operating power supply range is 2.5V to 5.5V
- Guaranteed monotonic design over all codes, buffered/unbuffered reference input options
- 0V to VREF output voltage, power-on-reset to 0V
- Simultaneous update of DAC outputs via LDAC
- Low power serial interface with schmitt-triggered inputs
- On-chip rail-to-rail output buffer amplifiers
- Operating temperature is −40°C to +105°C, package style is 10-lead MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8bit
3 Wire, Microwire, QSPI, Serial, SPI
MSOP
Single Ended
105°C
-
No SVHC (21-Jan-2025)
-
2.5V to 5.5V
10Pins
-40°C
8-bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate