
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$13.100 | S$13.10 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$13.100 (S$14.279) |
| 10+ | S$10.160 (S$11.0744) |
| 25+ | S$9.420 (S$10.2678) |
| 100+ | S$8.610 (S$9.3849) |
| 250+ | S$8.410 (S$9.1669) |
| 500+ | S$8.250 (S$8.9925) |
Product Information
Product Overview
AD5316RBRUZ-RL7 is a quad, 10bit nanoDAC with 2ppm/°C reference, I²C interface. This device operates from a single 2.7V to 5.5V supply, it is guaranteed monotonic by design and exhibits less than 0.1% FSR gain error and 1.5mV offset error performance. It also incorporates a power-on reset circuit and an RSTSEL pin. The RSTSEL pin ensures that the DAC outputs power upto zero scale or midscale and remains at that level until a valid write takes place. The device contains a per-channel power-down feature that reduces the current consumption of the device in power-down mode to 4µA at 3V. It uses a versatile 2-wire serial interface that operates clock rates upto 400KHz and includes a VLOGIC pin intended for 1.8V/3V/5V logic. It is used in applications such as digital gain and offset adjustment, programmable attenuators, industrial automation, and data acquisition systems.
- User-selectable gain of 1 or 2 (GAIN pin), 1.8V logic compatibility
- 400KHz I²C-compatible serial interface, 2.7V to 5.5V power supply
- Relative accuracy Is ±0.12LSB typical at (VDD = 2.7V to 5.5V, VREF = 2.5V, 1.62V ≤ VLOGIC ≤ 5.5V)
- Differential nonlinearity is ±0.5LSB typical at (VDD = 2.7V to 5.5V, VREF = 2.5V)
- Offset error is +0.1mV typical at (VDD = 2.7V to 5.5V, VREF = 2.5V, 1.62V ≤ VLOGIC ≤ 5.5V)
- Gain error is ±0.02% of FSR typical at (VDD = 2.7V to 5.5V, VREF = 2.5V, 1.62V ≤ VLOGIC ≤ 5.5V)
- Output voltage settling time is 5µs typical at (¼ to ¾ scale settling to ±1LSB)
- Slew rate is 0.8V/µs typical at (VDD = 2.7V to 5.5V, VREF = 2.5V, 1.62V ≤ VLOGIC ≤ 5.5V)
- Digital-to-analogue glitch impulse is 0.5nV-sec typical at (VDD = 2.7V to 5.5V; VREF = 2.5V)
- Operating temperature range from -40°C to +105°C, 16-lead TSSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10bit
2 Wire, I2C
2.7V
TSSOP
Voltage
16Pins
-40°C
Quad 10-Bit Voltage Output DACs
No SVHC (04-Feb-2026)
2 Wire, I2C, Serial
5.5V
2.7V to 5.5V
4Channels
TSSOP
Surface Mount
105°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
