
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$16.340 | S$16.34 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$16.340 (S$17.8106) |
| 10+ | S$12.770 (S$13.9193) |
| 25+ | S$11.870 (S$12.9383) |
| 100+ | S$10.880 (S$11.8592) |
| 250+ | S$10.740 (S$11.7066) |
| 500+ | S$10.530 (S$11.4777) |
Product Information
Product Overview
AD5320 is a single, 12-bit buffered voltage out digital-to-analog converter (DAC). Its on-chip precision output amplifier allows rail-to-rail output swing to be achieved. This device utilizes a versatile 3-wire serial interface that operates at clock rates upto 30MHz and is compatible with standard SPI®, QSPI™, MICROWIRE™ and digital signal processing (DSP) interface standards. The reference for device is derived from the power supply inputs and thus gives the widest dynamic output range. The part incorporates a power-on reset circuit that ensures that the DAC output powers up to zero volts and remains there until a valid write takes place to the device. It is widely used in application such as portable battery-powered instruments, digital gain and offset adjustment, programmable voltage and current sources, programmable attenuators etc.
- Micropower operation is 140μA typ at 5V
- Power-down to 200nA at 5V, 50nA at 3V
- Power supply range is 2.7V to 5.5V
- Guaranteed monotonic by design
- Reference derived from power supply
- Power-on reset to zero volts, operating temperature is -40°C to +105°C
- Three power-down functions, active-low SYNC interrupt facility
- Low power serial interface with Schmitt-triggered inputs
- On-chip output buffer amplifier, rail-to-rail operation
- Packaging style is 8-lead mini small outline package [MSOP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
3 Wire, DSP, Microwire, QSPI, Serial, SPI
2.7V to 5.5V
MSOP
Voltage
MSOP
Surface Mount
105°C
-
No SVHC (04-Feb-2026)
3 Wire, DSP, Microwire, QSPI, Serial, SPI
5.5V
2.7V
1Channels
Single Ended
8Pins
-40°C
Single 12-Bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
