Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5326ARUZ
Order Code4022908
Product Range12-bit Voltage Output DACs
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$23.970 (S$26.1273) |
10+ | S$16.850 (S$18.3665) |
96+ | S$13.140 (S$14.3226) |
192+ | S$12.880 (S$14.0392) |
288+ | S$12.620 (S$13.7558) |
576+ | S$12.470 (S$13.5923) |
Price for:Each
Minimum: 1
Multiple: 1
S$23.97 (S$26.13 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5326ARUZ
Order Code4022908
Product Range12-bit Voltage Output DACs
Technical Datasheet
Resolution (Bits)12bit
Sampling Rate-
Data Interface2 Wire, I2C, Serial
Supply Voltage Range2.5V to 5.5V
ADC / DAC Case StyleTSSOP
No. of Pins16Pins
Input Channel TypeSingle Ended
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range12-bit Voltage Output DACs
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
AD5326 is a quad 12bit buffered voltage output DAC. Typical application includes portable battery-powered instruments, digital gain and offset adjustment, programmable voltage and current sources, programmable attenuators and industrial process control.
- ±16LSB INL, ±1LSB DNL, 200μV DC crosstalk, ±0.3% of FSR gain error
- 2-wire (I2C®-compatible) serial interface
- 2.5V to 5.5V power supply
- Guaranteed monotonic by design over all codes
- Double-buffered input logic
- Buffered/unbuffered reference input options
- Power-on reset to 0V, software clear facility and data readback facility
- On-chip rail-to-rail output buffer amplifiers
- 16 lead TSSOP package
- Operating temperature range from -40°C to 105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resolution (Bits)
12bit
Data Interface
2 Wire, I2C, Serial
ADC / DAC Case Style
TSSOP
Input Channel Type
Single Ended
Operating Temperature Max
105°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Sampling Rate
-
Supply Voltage Range
2.5V to 5.5V
No. of Pins
16Pins
Operating Temperature Min
-40°C
Product Range
12-bit Voltage Output DACs
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001