Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$27.810 (S$30.3129) |
| 10+ | S$19.670 (S$21.4403) |
| 50+ | S$16.240 (S$17.7016) |
| 100+ | S$15.660 (S$17.0694) |
| 250+ | S$15.360 (S$16.7424) |
| 500+ | S$15.040 (S$16.3936) |
Product Information
Product Overview
AD5342 is a dual DAC. This operates from a 2.5V to 5.5V supply consuming just 230µA at 3V, and feature a power-down pin, PD that further reduces the current to 80nA. Active-low CS selects the device and data is loaded into the input registers on the rising edge of active-low WR. Input data to the DAC is double-buffered, allowing simultaneous update of multiple DACs in a system using the active-low LDAC pin. An asynchronous active-low CLR input is also provided, which resets the contents of the Input Register and the DAC register to all zeros. This device also incorporate a power-on reset circuit that ensures that the DAC output powers on to 0 V and remains there until valid data is written to the device. Typical applications are portable battery-powered instruments, digital gain and offset adjustment, programmable voltage and current sources, programmable attenuators, industrial process control.
- Incorporates an on-chip output buffer that can drive the output to both supply rails
- Double-buffered input logic, guaranteed monotonic by design over all codes
- Power-on reset to zero volts, low power parallel data interface
- Resolution is 10bit typ ((VDD=2.5V to 5.5V, VREF=2V. RL=2K to GND; CL =200pF to GND)
- Relative accuracy is ±2LSB typ (VDD=2.5V to 5.5V, VREF=2V. RL=2K to GND; CL =200pF to GND)
- Offset error is ±3% of FSR max (VDD=2.5V to 5.5V, VREF=2V. RL=2K to GND; CL =200pF to GND)
- Short circuit current is 25mA typ ( VDD=5V, VREF=2V. RL=2K to GND; CL =200pF to GND)
- TSSOP (thin shrink small outline package)
- Temperature rating range from -40°C to +105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Parallel
2.5V to 5.5V
TSSOP
Voltage
TSSOP
Surface Mount
105°C
-
No SVHC (04-Feb-2026)
Parallel
5.5V
2.5V
2Channels
Single Ended
28Pins
-40°C
Dual 12-Bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate