Need more?
Quantity | Price (inc GST) |
---|---|
1+ | S$44.290 (S$48.2761) |
10+ | S$35.940 (S$39.1746) |
56+ | S$32.350 (S$35.2615) |
112+ | S$31.340 (S$34.1606) |
280+ | S$30.250 (S$32.9725) |
Product Information
Product Overview
AD5542 is a single channel, 16-bit, serial input, voltage output digital-to-analogue converter (DAC). It operate from a single supply of 2.7V to 5.5V. The DAC output range extends from 0V to VREF. The device can be operated in bipolar mode, which generates a ±VREF output swing. The device also includes kelvin sense connections for the reference and analogue ground pins to reduce layout sensitivity. The device utilizes a versatile 3-wire interface that is compatible with SPI, QSPI™, MICROWIRE™ and DSP interface standards. It is widely used in application such as digital gain and offset adjustment, automatic test equipment, data acquisition systems, industrial process control etc.
- Low power dissipation is 0.625mW
- Settling time is 1µs, slew rate is 17V/μs
- Unbuffered voltage output capable of driving 60Kohm loads directly
- Power-on reset clears DAC output to 0V (unipolar mode)
- 5kV HBM ESD classification, reference −3dB bandwidth is 2.2MHz
- Low glitch is 1.1nV-sec, output noise is 0.134µV p-p at (0.1Hz to 10Hz)
- Relative accuracy (INL) is ±4LSB
- Differential nonlinearity (DNL) is ±1LSB
- Operating temperature range is −40°C to +85°C
- Package style is 14-lead SOIC-N
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
3 Wire, DSP, Microwire, QSPI, Serial, SPI
NSOIC
Serial
85°C
-
No SVHC (21-Jan-2025)
-
2.7V to 5.5V
14Pins
-40°C
16-bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate