Need more?
Quantity | Price (inc GST) |
---|---|
1+ | S$29.220 (S$31.8498) |
10+ | S$22.590 (S$24.6231) |
25+ | S$20.700 (S$22.563) |
100+ | S$20.590 (S$22.4431) |
250+ | S$20.480 (S$22.3232) |
500+ | S$20.470 (S$22.3123) |
Product Information
Product Overview
AD5551 is a single, 14bit, serial-input, voltage output DAC that operates from a single 2.7V to 5.5V supply. The DAC output range extends from 0 V to VREF. This DAC provides 14bit performance without any adjustments. The DAC output is unbuffered, which reduces power consumption and offsets errors contributed by an output buffer. Application includes digital gain and offsets adjustment, automatic test equipment, data acquisition systems and industrial process control.
- Full 14bit performance
- Unbuffered voltage output capable of driving 60Kohm loads directly
- SPI/QSPI/MICROWIRE-compatible interface standards
- Power-on reset clears DAC output to 0V (unipolar mode)
- Minimum resolution is 14bits (VDD=2.7V to 5.5V, 2.5V ≤ VREF ≤ VDD)
- Typical reference -3dB bandwidth is 2.2MHz (all 1s loaded, VDD=2.7V to 5.5V)
- Operating temperature rating range from -40 to +85°C
- 8-lead SOIC-N package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
3 Wire, Microwire, QSPI, Serial, SPI
NSOIC
Serial
85°C
-
No SVHC (21-Jan-2025)
-
2.7V to 5.5V
8Pins
-40°C
Single 14-Bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate