
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$11.210 | S$11.21 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$11.210 (S$12.2189) |
| 10+ | S$8.650 (S$9.4285) |
| 25+ | S$8.000 (S$8.720) |
| 100+ | S$7.300 (S$7.957) |
| 250+ | S$7.080 (S$7.7172) |
| 500+ | S$6.940 (S$7.5646) |
Product Information
Product Overview
AD5623RACPZ-5REEL7 is a dual 12bit nanoDAC with an on-chip reference. The part incorporates a power-on reset circuit that ensures the DAC output powers upto 0V and remains there until a valid write takes place. The part contains a power-down feature that reduces the current consumption of the device to 480nA at 5V and provides software-selectable output loads while in power-down mode. The low power consumption of this part in normal operation makes it ideally suited to portable, battery-operated equipment. It uses a versatile, 3-wire serial interface that operates at clock rates upto 50MHz, and it is compatible with standard SPI®, QSPI™, MICROWIRE™, and DSP interface standards. On-chip precision output amplifier enables rail-to-rail output swing to be achieved. It is used in applications such as process control, data acquisition systems, portable battery-powered instruments, digital gain and offset adjustment, programmable voltage and current sources, and programmable attenuators.
- User-selectable external or internal reference, external reference default
- 2.7V to 5.5V power supply, guaranteed monotonic by design
- Per channel power-down, serial interface upto 50MHz
- Hardware active-low LDAC and active-low CLR functions
- Relative accuracy is ±1LSB typical at (VDD = 4.5V to 5.5V; RL = 2Kohm to GND)
- Differential nonlinearity is ±1LSB maximum at (VDD = 4.5V to 5.5V; RL = 2Kohm to GND)
- Gain temperature coefficient is ±2.5ppm typical at (VDD = 4.5V to 5.5V; RL = 2Kohm to GND)
- Slew rate is 1.8V/µs typical at (VDD = 2.7V to 5.5V; RL = 2Kohm to GND)
- Digital-to-analogue glitch impulse is 10nV-sec typical at (VDD = 2.7V to 5.5V; RL = 2Kohm to GND)
- Operating temperature range from -40°C to +105°C, 10-lead LFCSP-WD package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
5.5V
2.7V
LFCSP-WD-EP
Voltage
10Pins
-40°C
Dual 12-Bit Voltage Output DACs
No SVHC (04-Feb-2026)
3 Wire, DSP, Microwire, QSPI, Serial, SPI
3 Wire, DSP, Microwire, QSPI, Serial, SPI
2.7V to 5.5V
2Channels
LFCSP-WD-EP
Surface Mount
105°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
