AD5662ARMZ-1
Digital to Analogue Converter, 16 bit, 3 Wire, DSP, Microwire, QSPI, Serial, SPI, 5.5 V, 2.7 V

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD5662ARMZ-1Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 4017497 |
| Product Range | Single 16-Bit Voltage Output DACs |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$12.940 (S$14.1046) |
| 10+ | S$10.060 (S$10.9654) |
| 50+ | S$8.910 (S$9.7119) |
| 100+ | S$8.560 (S$9.3304) |
| 250+ | S$8.180 (S$8.9162) |
| 500+ | S$7.950 (S$8.6655) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD5662ARMZ-1Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 4017497 |
| Product Range | Single 16-Bit Voltage Output DACs |
| Technical Datasheet | |
| Resolution | 16bit |
| Interfaces | 3 Wire, DSP, Microwire, QSPI, Serial, SPI |
| Supply Voltage Min | 5.5V |
| Interfaces | 3 Wire, DSP, Microwire, QSPI, Serial, SPI |
| Supply Voltage Max | 2.7V |
| Supply Voltage Range | 2.7V to 5.5V |
| No. of Channels | 1Channels |
| ADC / DAC Case Style | MSOP |
| Output Type | Voltage |
| Input Channel Type | Single Ended |
| IC Case / Package | MSOP |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | Single 16-Bit Voltage Output DACs |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AD5662 is a member of the nano DAC family, it is a low power, single channel, 16bit buffered voltage-out DAC that operates from a single 2.7V to 5.5V supply and is guaranteed monotonic by design. The low power consumption of this part in normal operation makes it ideally suited to portable battery-operated equipment. The power consumption is 0.75mW at 5V, going down to 2.4μW in power-down mode. It is widely used in application such as process control, data acquisition systems, portable battery-powered instruments, digital gain and offset adjustment, programmable voltage and current sources, programmable attenuators etc.
- Power-on reset to code is zero
- Low power is 250μA at 5V
- Power-down to 480nA at 5V, 100nA at 3V
- 3 power-down functions, serial interface with Schmitt-triggered inputs
- SYNC interrupt facility, rail-to-rail operation
- Rail-to-rail operation, SYNC interrupt facility
- Relative accuracy is ±8LSB typical at (VDD = 2.7V to 5.5V, RL = 2Kohm to GND)
- Gain error is ±1.5% FSR maximum at (VDD = 2.7V to 5.5V, RL = 2Kohm to GND)
- DC power supply rejection ratio is -100dB typical at (DAC code = midscale, VDD = 5V/3V ±10%)
- Packaging style is 8-lead MSOP, operating temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Resolution | 16bit |
|---|---|
| Supply Voltage Min | 5.5V |
| Supply Voltage Max | 2.7V |
| No. of Channels | 1Channels |
| Output Type | Voltage |
| IC Case / Package | MSOP |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Interfaces | 3 Wire, DSP, Microwire, QSPI, Serial, SPI |
|---|---|
| Interfaces | 3 Wire, DSP, Microwire, QSPI, Serial, SPI |
| Supply Voltage Range | 2.7V to 5.5V |
| ADC / DAC Case Style | MSOP |
| Input Channel Type | Single Ended |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| Product Range | Single 16-Bit Voltage Output DACs |
| MSL | MSL 1 - Unlimited |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000195 |
