Need more?
Quantity | Price (inc GST) |
---|---|
1+ | S$18.510 (S$20.1759) |
10+ | S$13.180 (S$14.3662) |
50+ | S$13.160 (S$14.3444) |
100+ | S$11.890 (S$12.9601) |
250+ | S$10.620 (S$11.5758) |
500+ | S$10.120 (S$11.0308) |
1000+ | S$9.890 (S$10.7801) |
Product Information
Product Overview
AD5663RBRMZ-3 is a nanoDAC® family, are low power, dual 16bit buffered voltage out DAC that operate from a single 2.7V to 5.5V supply and are guaranteed monotonic by design. It has a 1.25V, 5ppm/°C reference, giving a full-scale output of 2.5V. The on-chip reference is off at power-up, allowing the use of an external reference; and all devices can be operated from a single 2.7V to 5.5V supply. The internal reference is turned on by writing to the DAC. It incorporates a power-on reset circuit that ensures the DAC output powers up to 0V and remains there until a valid write takes place. The part contains a power-down feature that reduces the current consumption of the device to 480nA at 5V and provides software-selectable output loads while in powerdown mode. Typical applications include process control, data acquisition systems, portable battery-powered instruments, digital gain and offset adjustment, programmable voltage and current sources and programmable attenuators.
- Guaranteed monotonic by design
- Power-on reset to zero scale
- Per channel power-down
- Serial interface up to 50MHz
- Hardware active-low LDAC and active-low CLR functions
- Compatible with standard SPI®, QSPI™, MICROWIRE™, and DSP interface standards
- On-chip precision output amplifier enables rail-to-rail output swing to be achieved
- Available in 10 lead MSOP package
- Operating temperature range from -40°C to 105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
3 Wire, DSP, Microwire, QSPI, Serial, SPI
MSOP
-
105°C
-
No SVHC (21-Jan-2025)
-
2.7V to 3.6V
10Pins
-40°C
16-bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate