
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$20.850 | S$20.85 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$20.850 (S$22.7265) |
| 10+ | S$16.420 (S$17.8978) |
| 25+ | S$15.300 (S$16.677) |
| 100+ | S$14.090 (S$15.3581) |
| 250+ | S$14.030 (S$15.2927) |
| 500+ | S$13.750 (S$14.9875) |
Product Information
Product Overview
AD5663R is a buffered voltage out digital-to-analogue converter (DAC) that operate from a single 2.7V to 5.5V supply and it is guaranteed monotonic by design. The AD5663R has an on-chip reference. The on-chip reference is off at power-up, allowing the use of an external reference; and all devices can be operated from a single 2.7V to 5.5V supply. The internal reference is turned on by writing to the DAC. The parts incorporates a power-on reset circuit that ensures the DAC output powers up to 0 V and remains there until a valid write takes place. The part contains a power-down feature that reduces the current consumption of the device to 480nA at 5V and provides software-selectable output loads while in power down mode. Application includes process control, data acquisition systems, portable battery-powered instruments, digital gain and offset adjustment, programmable voltage and current sources, programmable attenuators.
- Maximum relative accuracy is ±16LSB INL (VDD = 4.5V to 5.5V), internal reference is 2.5V
- User-selectable external or internal reference, external reference default
- Guaranteed monotonic by design, power-on reset to zero scale
- Per channel power-down, hardware LDAC (active high) and CLR (active high) functions
- Maximum differential nonlinearity is ±1LSB (guaranteed monotonic by design)
- Zero-scale error is +2mV (All 0s loaded to DAC register)
- Typical offset error is ±1mV (VDD = 4.5V to 5.5V, RL = 2Kohm to GND)
- Typical zero-scale error drift is ±2µV/°C (VDD = 4.5V to 5.5V, RL = 2Kohm to GND)
- Output voltage range from 2.495V to 2.505V (at ambient, VDD = 4.5V to 5.5V, RL = 2Kohm to GND)
- 10 lead MSOP package, operating temperature range from -40°C to +105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
3 Wire, DSP, Microwire, QSPI, Serial, SPI
2.7V
MSOP
Voltage
10Pins
-40°C
Dual 16-Bit Voltage Output DACs
MSL 1 - Unlimited
3 Wire, DSP, Microwire, QSPI, Serial, SPI
5.5V
2.7V to 5.5V
2Channels
MSOP
Surface Mount
105°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
