Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
10+ | S$12.440 (S$13.5596) |
25+ | S$10.990 (S$11.9791) |
100+ | S$9.340 (S$10.1806) |
250+ | S$9.020 (S$9.8318) |
500+ | S$8.840 (S$9.6356) |
1000+ | S$8.660 (S$9.4394) |
Product Information
Product Overview
AD5667BRMZ-REEL7 is a nanoDAC family low power, dual, 16bit buffered voltage-out digital-to-analogue converter. It operates from a single 2.7V to 5.5V supply, are guaranteed monotonic by design, and have an I2C-compatible serial interface. It requires an external reference voltage to set the output range of the DAC. It incorporates a power-on reset circuit that ensures the DAC output powers up to 0V, and remains there until a valid write takes place. The device contains a per-channel power-down feature that reduces the current consumption of the device to 480nA at 5V and provides software-selectable output loads while in powerdown mode. The low power consumption of this device in normal operation. The on-chip precision output amplifier enables rail-to-rail output swing. Typical applications include process control, data acquisition systems, portable battery-powered instruments, digital gain and offset adjustment, programmable voltage and current sources and programmable attenuators.
- Low power, smallest pin-compatible, dual nanoDACs
- Per channel power-down
- Hardware active-low LDAC and active-low CLR functions
- I2C-compatible serial interface supports standard (100KHz), fast (400KHz), high speed (3.4MHz) modes
- Available in 10 lead MSOP package
- Operating temperature range from -40°C to 105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
2 Wire, I2C, Serial
MSOP
-
105°C
-
No SVHC (21-Jan-2025)
-
2.7V to 5.5V
10Pins
-40°C
16-bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate