Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD5675RBCPZ-REEL7Copy
Order Code5143568
Product RangeOctal 16-Bit Voltage Output DACs
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$35.710 (S$38.9239) |
| 10+ | S$29.440 (S$32.0896) |
| 25+ | S$27.240 (S$29.6916) |
| 100+ | S$25.830 (S$28.1547) |
| 250+ | S$24.970 (S$27.2173) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$35.71 (S$38.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5675RBCPZ-REEL7Copy
Order Code5143568
Product RangeOctal 16-Bit Voltage Output DACs
Technical Datasheet
Resolution16bit
Interfaces2 Wire, I2C, Serial
Supply Voltage Min2.7V
Supply Voltage Max5.5V
No. of Channels8Channels
Output TypeVoltage
IC Case / PackageLFCSP-EP
No. of Pins20Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeOctal 16-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
16bit
Supply Voltage Min
2.7V
No. of Channels
8Channels
IC Case / Package
LFCSP-EP
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Interfaces
2 Wire, I2C, Serial
Supply Voltage Max
5.5V
Output Type
Voltage
No. of Pins
20Pins
Operating Temperature Min
-40°C
Product Range
Octal 16-Bit Voltage Output DACs
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
