
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$12.540 | S$12.54 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$12.540 (S$13.6686) |
| 10+ | S$9.740 (S$10.6166) |
| 25+ | S$9.030 (S$9.8427) |
| 100+ | S$8.260 (S$9.0034) |
| 250+ | S$8.090 (S$8.8181) |
| 500+ | S$7.930 (S$8.6437) |
Product Information
Product Overview
AD5683RARMZ-RL7 is a low-power, single-channel, 16-bit buffered voltage output, nanoDAC+® digital-to-analogue converter (DAC). The internal power-on reset circuit ensures that the DAC register is written to zero scale at power-up while the internal output buffer is configured in normal mode. This device contains a power-down mode that reduces the current consumption of the device to 2µA (maximum) at 5V and provides software-selectable output loads while in power-down mode. It uses a versatile 3-wire serial interface that operates at clock rates of upto 50MHz. It is used in applications such as process controls, data acquisition systems, digital gain and offset adjustment, and programmable voltage sources.
- Relative accuracy is ±8LSB maximum at (VDD = 2.7V to 5.5V, RL = 2Kohm to GND)
- Gain error ±0.05% of FSR typical at (VDD = 2.7V to 5.5V, RL = 2Kohm to GND)
- Total unadjusted error is ±0.16% of FSR typical at (VDD = 2.7V to 5.5V, RL = 2Kohm to GND)
- Gain temperature coefficient is ±1ppm/°C typical at (VDD = 2.7V to 5.5V, RL = 2Kohm to GND)
- Output voltage noise is 16.5µV p-p typical at (0.1Hz to 10Hz, VDD = 2.7V to 5.5V)
- Digital-to-analogue glitch impulse is 0.1nV-sec typ at (VDD = 2.7V to 5.5V, RL = 2Kohm to GND)
- Slew rate is 0.7V/µs typical at (VDD = 2.7V to 5.5V, RL = 2Kohm to GND)
- Offset error is ±1.5mV typical at (VDD = 2.7V to 5.5V, RL = 2Kohm to GND)
- Load regulation is 10µV/mA typical at (5V, DAC code = midscale; -30mA ≤ IOUT ≤ +30mA)
- Operating temperature range from -40°C to +105°C, 10-lead MSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
5.5V
1.8V
MSOP
Voltage
MSOP
Surface Mount
105°C
-
3 Wire, Serial, SPI
SPI
1.8V to 5.5V
1Channels
Serial
10Pins
-40°C
Single 16-Bit Voltage Output DACs
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
