Need more?
Quantity | Price (inc GST) |
---|---|
1+ | S$22.550 (S$24.5795) |
10+ | S$15.800 (S$17.222) |
96+ | S$12.130 (S$13.2217) |
192+ | S$11.890 (S$12.9601) |
288+ | S$11.650 (S$12.6985) |
576+ | S$11.520 (S$12.5568) |
Product Information
Product Overview
AD5684R is a quad, 12bit nanoDAC+ with 2ppm/°C reference and SPI interface. It is a low power, buffered voltage output DAC. It also incorporates a power-on reset circuit and a RSTSEL pin that ensures that the DAC outputs power up to zero scale or midscale and remains there until a valid write takes place. Each part contains a per-channel power-down feature that reduces the current consumption of the device to 4µA at 3V while in power-down mode. Typical applications are optical transceivers, base-station power amplifiers, process control (PLC I/O cards), industrial automation, data acquisition systems.
- High drive capability is 20mA, 0.5V from supply rails
- User selectable gain of 1 or 2 (GAIN pin), reset to zero scale or midscale (RSTSEL pin)
- 1.8V logic compatibility, 50MHz SPI with readback or daisy chain
- Low glitch is 0.5nV-sec, low power is 3.3mW at 3V
- Relative accuracy is ±0.12LSB typ (VDD=2.7V to 5.5V; 1.62V ≤ VLOGIC ≤ 5.5V)
- Differential nonlinearity is ±1LSB maximum (guaranteed monotonic by design)
- Offset error drift is ±1µV/°C typ (VDD=2.7V to 5.5V; 1.62V ≤ VLOGIC ≤ 5.5V)
- DC power supply rejection ratio is 0.15mV/V typ (DAC code=midscale; VDD=5V ± 10%)
- 16-lead TSSOP package
- Temperature rating range from -40°C to +105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
3 Wire, DSP, Microwire, QSPI, Serial, SPI
TSSOP
Single Ended
105°C
-
No SVHC (21-Jan-2025)
-
2.7V to 5.5V
16Pins
-40°C
12-bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate