Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD586ARZ-REEL7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Re-Reel4752040RL Cut Tape4752040 |
| Your Part Number | |
| Technical Datasheet |
423 In Stock
Need more?
423 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$30.310 | S$30.31 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$30.310 (S$33.0379) |
| 10+ | S$24.250 (S$26.4325) |
| 25+ | S$22.730 (S$24.7757) |
| 100+ | S$21.390 (S$23.3151) |
| 250+ | S$20.970 (S$22.8573) |
| 1000+ | S$20.540 (S$22.3886) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD586ARZ-REEL7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Re-Reel4752040RL Cut Tape4752040 |
| Technical Datasheet | |
| Voltage Reference Type | Series - Fixed |
| Product Range | - |
| Reference Voltage Min | 4.995V |
| Reference Voltage Max | 5.005V |
| Initial Accuracy | 0.04% |
| Temperature Coefficient | ± 15ppm/°C |
| IC Case / Package | NSOIC |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Input Voltage Max | 15V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Voltage Reference Type | Series - Fixed |
|---|---|
| Reference Voltage Min | 4.995V |
| Initial Accuracy | 0.04% |
| IC Case / Package | NSOIC |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Qualification | - |
| Product Range | - |
|---|---|
| Reference Voltage Max | 5.005V |
| Temperature Coefficient | ± 15ppm/°C |
| No. of Pins | 8Pins |
| Input Voltage Max | 15V |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
