Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$66.320 (S$72.2888) |
| 10+ | S$54.320 (S$59.2088) |
| 39+ | S$50.130 (S$54.6417) |
| 117+ | S$47.740 (S$52.0366) |
| 273+ | S$46.340 (S$50.5106) |
Product Information
Product Overview
AD667 is a complete voltage output 12bit digital to analogue converter including a high stability buried zener voltage reference and double buffered input latch on a single chip. The converter uses 12 precision high speed bipolar current steering switches and a laser trimmed thin film resistor network to provide fast settling time and high accuracy. The subsurface zener diode on the chip provides a low noise voltage reference which has a long term stability and temperature drift characteristics comparable to the best discrete reference diodes. The laser trimming process which provides excellent linearity, is also trim the absolute value of the reference as well as its temperature coefficient.
- Double buffered latch
- On chip output amplifier
- High stability buried zener reference
- Single chip construction
- Monotonicity guaranteed over temperature
- Output current is ±5mA minimum
- Settling time is 3μs maximum to 0.01%
- Low logic input currents
- Linearity error is ±1/2LSB maximum at +25°C, gain tc is 30ppm/°C
- Operating temperature is 0°C to +70°C, packaging style is PLCC (P-28A)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
16.5V
± 11.4V to ± 16.5V
PLCC
Voltage
Parallel
Surface Mount
70°C
-
No SVHC (04-Feb-2026)
Parallel
CMOS, Parallel, TTL
11.4V
1Channels
PLCC
28Pins
0°C
Single 12-Bit Voltage Output DACs
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate