AD7091RBCPZ-RL7
Analogue to Digital Converter, SAR, 12 bit, 1 MSPS, 1 Channels, Differential, Pseudo Differential

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD7091RBCPZ-RL7Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | Re-Reel4218432RL Cut Tape4218432 |
| Product Range | Single 12-Bit SAR ADCs |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$11.020 | S$11.02 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$11.020 (S$12.0118) |
| 10+ | S$8.530 (S$9.2977) |
| 25+ | S$7.900 (S$8.611) |
| 100+ | S$7.220 (S$7.8698) |
| 250+ | S$7.040 (S$7.6736) |
| 500+ | S$6.900 (S$7.521) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD7091RBCPZ-RL7Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | Re-Reel4218432RL Cut Tape4218432 |
| Product Range | Single 12-Bit SAR ADCs |
| Technical Datasheet | |
| ADC Architecture | SAR |
| Resolution | 12bit |
| Sampling Rate | 1MSPS |
| No. of Channels | 1Channels |
| Input Channel Type | Differential, Pseudo Differential |
| Supply Voltage Type | Single |
| Interfaces | SPI |
| Supply Voltage Min | 2.7V |
| ADC / DAC Case Style | LFCSP |
| Supply Voltage Max | 5.25V |
| IC Case / Package | LFCSP |
| No. of Pins | 10Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | Single 12-Bit SAR ADCs |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AD7091R is a 12-bit successive approximation analogue-to-digital converter (ADC) that offers ultralow power consumption (typically 349µA at 3 V and 1MSPS) while achieving fast throughput rates (1MSPS with a 50MHz SCLK). Operating from a single 2.7V to 5.25V power supply, the part contains a wide bandwidth track-and-hold amplifier that can handle input frequencies in excess of 7MHz. It also features an on-chip conversion clock, accurate reference, and high speed serial interface. The conversion process and data acquisition are controlled using a CONVST signal and an internal oscillator. It has a serial interface that allows data to be read after the conversion while achieving a 1MSPS throughput rate. It is used in applications such as battery-powered systems, handheld meters, medical instruments, mobile communications, instrumentation and control systems, data acquisition systems, optical sensors, diagnostic/monitoring.
- Specified for VDD of 2.7V to 5.25V, logic voltage VDRIVE of 1.65V to 5.25V
- Analog input range of 0V to VREF, wide input bandwidth
- Flexible power/throughput rate management
- High speed serial interface SPI®/QSPI™/MICROWIRE™/DSP compatible
- BUSY indicator, power-down mode
- Signal-to-noise ratio is 69dB typical at (VDD = 2.7V to 5.25V)
- Total harmonic distortion is -84dB typical at (VDD = 2.7V to 5.25V)
- Integral nonlinearity is ±0.8LSB typical at (VDD = 2.7V to 5.25V)
- Total unadjusted error is -2LSB typical at (VDD = 2.7V to 5.25V)
- Operating temperature is -40°C to +125°C, package style is 10-lead LFCSP_WD
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| ADC Architecture | SAR |
|---|---|
| Sampling Rate | 1MSPS |
| Input Channel Type | Differential, Pseudo Differential |
| Interfaces | SPI |
| ADC / DAC Case Style | LFCSP |
| IC Case / Package | LFCSP |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resolution | 12bit |
|---|---|
| No. of Channels | 1Channels |
| Supply Voltage Type | Single |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 5.25V |
| No. of Pins | 10Pins |
| Operating Temperature Min | -40°C |
| Product Range | Single 12-Bit SAR ADCs |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
