Need more?
Quantity | Price (inc GST) |
---|---|
1+ | S$39.270 (S$42.8043) |
10+ | S$28.450 (S$31.0105) |
47+ | S$25.650 (S$27.9585) |
141+ | S$25.260 (S$27.5334) |
282+ | S$24.870 (S$27.1083) |
Product Information
Product Overview
AD7243ARZ is a complete 12bit, voltage output, digital-to analogue converter with output amplifier and Zener voltage reference on a monolithic CMOS chip. No external trims are required to achieve full specified performance. The output amplifier is capable of developing +10V across a 2Kohm load. The output voltage ranges with single supply operation are 0V to +5V or 0V to +10V, while an additional bipolar ±5V output range is available with dual supplies. The ranges are selected using the internal gain resistor. The data format is natural binary in both unipolar ranges, while either offset binary or two’s complement format may be selected in the bipolar range. An active-low CLR function is provided which sets the output to 0V in both unipolar ranges and in the two’s complement bipolar range, while with offset binary data format, the output is set to –REFIN. Typical applications include process control, industrial automation, digital signal processing systems and input/output ports.
- 300KHz DAC update rate
- Nonlinearity: ±1/2 LSB TMIN to TMA
- Low power dissipation: 100mW typical
- Fast versatile serial interface
- Available in 16 lead WSOIC package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
4 Wire, DSP, Serial
WSOIC
Single Ended
85°C
-
No SVHC (21-Jan-2025)
-
± 10.8V to ± 16.5V
16Pins
-40°C
12-bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate