
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$96.630 (S$105.3267) |
| 10+ | S$79.970 (S$87.1673) |
| 25+ | S$77.480 (S$84.4532) |
| 100+ | S$74.980 (S$81.7282) |
Product Information
Product Overview
AD7247A is a dual channel, voltage output digital-to-analogue converter port. It has output amplifier and zener voltage reference on a monolithic CMOS chip. No external user trims are required to achieve full specified performance. It accepts 12-bit parallel data which is loaded into the respective DAC latch using the WR input and a separate chip select input for each DAC. An asynchronous LDAC signal on the converter updates the DAC latches and analogue outputs. It is fabricated in linear compatible CMOS (LC²MOS), an advanced, mixed technology process that combines precision bipolar circuits with low power CMOS logic. A REF OUT/REF IN function is provided which allows either on-chip 5V reference or an external reference to be used as a reference voltage for the part.
- Reference output voltage is 4.97V to 5.03V
- Faster interface is –30ns typ data setup time
- (8+4) loading structure
- Single or dual supply operation
- Low power—165mW typ in single supply
- Input current is ±5µA max
- Voltage output settling time is 8µA max
- Operating voltage range is +10.8V to +16.5V
- Operating temperature range is –40°C to +85°C
- Relative accuracy is ±1LSB max, packaging style is small outline (SOIC)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Parallel
10.8V
2Channels
Voltage
SOIC
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Parallel
16.5V
± 10.8V to ± 16.5V
SOIC
Single Ended
24Pins
-40°C
Dual 12-Bit Voltage Output DACs
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
