Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD7367BRUZ-5500RL7Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Cut Tape4839154
Cut Tape4839154RL
Product Range2 Channel 14-Bit SAR ADCs
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$25.000 (S$27.250) |
| 10+ | S$19.720 (S$21.4948) |
| 25+ | S$17.940 (S$19.5546) |
| 100+ | S$16.480 (S$17.9632) |
| 250+ | S$15.820 (S$17.2438) |
| 500+ | S$15.410 (S$16.7969) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$25.00 (S$27.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7367BRUZ-5500RL7Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Cut Tape4839154
Cut Tape4839154RL
Product Range2 Channel 14-Bit SAR ADCs
Technical Datasheet
Resolution14bit
Sampling Rate1MSPS
Input Channel TypeBipolar, Single Ended
Supply Voltage TypeSingle
InterfacesDSP, Microwire, QSPI, SPI
Supply Voltage Min4.75V
Supply Voltage Max5.25V
ADC / DAC Case StyleTSSOP
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range2 Channel 14-Bit SAR ADCs
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
14bit
Input Channel Type
Bipolar, Single Ended
Interfaces
DSP, Microwire, QSPI, SPI
Supply Voltage Max
5.25V
No. of Pins
24Pins
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Sampling Rate
1MSPS
Supply Voltage Type
Single
Supply Voltage Min
4.75V
ADC / DAC Case Style
TSSOP
Operating Temperature Min
-40°C
Product Range
2 Channel 14-Bit SAR ADCs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
