Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$15.100 (S$16.459) |
| 10+ | S$10.280 (S$11.2052) |
| 80+ | S$7.800 (S$8.502) |
| 160+ | S$7.220 (S$7.8698) |
| 320+ | S$7.010 (S$7.6409) |
| 560+ | S$6.870 (S$7.4883) |
| 1040+ | S$6.730 (S$7.3357) |
Product Information
Product Overview
AD7402-8BRIZ is a high-performance, second-order, Σ-Δ modulator that converts an analogue input signal into a high-speed, singlebit data stream, with on-chip digital isolation based on Analog Devices, Inc., iCoupler® technology. It operates from a 4.5V to 5.5V (VDD1) power supply and accepts a differential input signal of ±250 mV (±320 mV full scale). The differential input is ideally suited to shunt voltage monitoring in high-voltage applications where galvanic isolation is required. It is approved by UL recognition, 5000V rms for 1 minute per UL 1577, CSA certification per IEC 62368-1 and IEC 60601-1, VDE certificate of conformity, DIN V VDE V 0884-10 (VDE V 0884-10):2006-12, VIORM = 1250VPEAK. Applications include shunt current monitoring, AC motor controls, power and solar inverters, wind turbine inverters, data acquisition systems, analogue-to-digital and opto-isolator replacements.
- On-board digital isolator, on-board reference
- High common-mode transient immunity is <gt/>25kV/µs minimum
- Integral nonlinearity ±1LSB typical at (VDD1 = 4.5V to 5.5V, VDD2 = 3V to 5.5V)
- Differential nonlinearity is ±0.99LSB maximum at (VDD1 = 4.5V to 5.5V, VDD2 = 3V to 5.5V)
- Gain Error is 0.2% FSR typical at (VDD1 = 4.5V to 5.5V, VDD2 = 3V to 5.5V)
- Signal-to-noise ratio is 87dB typical at (VDD1 = 4.5V to 5.5V, VDD2 = 3V to 5.5V)
- Total harmonic distortion is -84dB typical at (VDD1 = 4.5V to 5.5V, VDD2 = 3V to 5.5V)
- Power dissipation is 209mW maximum at (VDD1 = VDD2 = 5.5V)
- Input capacitance is 14pF typical at (VDD1 = 4.5V to 5.5V, VDD2 = 3V to 5.5V)
- Operating temperature range from -40°C to +105°C, 8-lead SOIC package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Differential
Single
5.5V
8Pins
105°C
-
39kSPS
Serial
4.5V
WSOIC
-40°C
Single 16-bit Sigma-Delta ADCs
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate