
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$29.870 | S$29.87 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$29.870 (S$32.5583) |
| 10+ | S$23.790 (S$25.9311) |
| 25+ | S$22.270 (S$24.2743) |
| 100+ | S$20.820 (S$22.6938) |
| 250+ | S$20.410 (S$22.2469) |
| 500+ | S$19.990 (S$21.7891) |
Product Information
Product Overview
AD7476BRTZ-R2 is a 12bit, high speed, low power, successive approximation ADC. The part operates from a single 2.35V to 5.25V power supply. Each part contains a low noise, wide bandwidth track-and-hold amplifier that can handle input frequencies in excess of 6MHz. It uses advanced design techniques to achieve very low power dissipation at high throughput rates. The reference for the part is taken internally from VDD. This allows the widest dynamic input range to the ADC. Thus, the analogue input range for the parts are 0V to VDD. The conversion rate is determined by the SCLK. It is used in applications such as battery-powered systems, personal digital assistants, medical instruments, mobile communications, instrumentation and control systems, data acquisition systems, high speed modems, optical sensors.
- Flexible power/serial clock speed management, no pipeline delays
- High speed serial interface SPI®-/QSPI™-/MICROWIRE™-/DSP-compatible
- Signal-to-noise ratio is 71dB typical at (VDD = 2.4V to 5.25V)
- Aperture jitter is 30ps typical at (VDD = 2.35V to 5.25V)
- Full power bandwidth is 6.5MHz typical at (VDD = 2.35V to 5.25V)
- Integral nonlinearity is ±1.5LSB maximum at (VDD = 2.35V to 5.25V)
- Conversion time is 1.33μs maximum at (16 SCLK cycles, VDD = 2.35V to 5.25V)
- Throughput rate is 600kSPS maximum at (VDD = 2.35V to 5.25V)
- Track-and-hold acquisition time is 500ns maximum at (VDD = 2.35V to 5.25V)
- Operating temperature range from -40°C to +85°C, 6-lead SOT-23 package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SAR
1MSPS
Single Ended
Microwire, QSPI, SPI
5.25V
SOT-23
Surface Mount
85°C
No SVHC (04-Feb-2026)
12bit
1Channels
Single
2.35V
SOT-23
6Pins
-40°C
Single 12-Bit SAR ADCs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
