
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$26.100 (S$28.449) |
| 10+ | S$20.770 (S$22.6393) |
| 98+ | S$18.000 (S$19.620) |
| 196+ | S$17.450 (S$19.0205) |
| 294+ | S$17.180 (S$18.7262) |
| 588+ | S$16.770 (S$18.2793) |
Product Information
Product Overview
AD74951 is a 12bit, high speed, low power, successive-approximation ADC that operates from a single 2.7V to 5.25V power supply with throughput rates up to 1MSPS. It contain a low noise, wide bandwidth track-and-hold amplifier that can handle input frequencies above 1MHz. The AD7495 use advanced design techniques to achieve very low power dissipation at high throughput rates. With 3V supplies and a 1MSPS throughput rate, while the AD7495 consumes 2mA. With 5 V supplies and 1 MSPS, the current consumption is 2.6mA for the AD7495. Suitable for use in battery-powered systems, personal digital assistants, medical instruments, mobile communications, instrumentation and control systems, data acquisition systems and optical sensors applications.
- Low power: 4.5mW max at 1MSPS with 3V supplies
- Low power: 10.5mW max at 1MSPS with 5V supplies
- Wide input bandwidth: 68dB SNR at 300KHz input frequency
- Flexible power/serial clock speed management
- No pipeline delays
- High speed serial interface: SPI-/QSPI™-/MICROWIRE-/DSP-compatible
- On-board reference:: 2.5V
- Standby mode: 1µA max
- 8-lead SOIC_N package, ±1.5LSB linearity error
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SAR
1MSPS
Single Ended
Microwire, QSPI, SPI
SOIC
SOIC
Surface Mount
85°C
MSL 1 - Unlimited
12bit
1Channels
Single
2.7V
5.25V
8Pins
-40°C
Single 12-Bit SAR ADCs
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
