Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD7616-PBSTZCopy
Manufacturer Standard Lead Time12 weeks
Order Code4016575
Product Range16 Channel 16-Bit SAR ADCs
Your Part Number
20 In Stock
Need more?
20 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$48.280 (S$52.6252) |
| 10+ | S$39.180 (S$42.7062) |
| 25+ | S$37.820 (S$41.2238) |
| 100+ | S$36.450 (S$39.7305) |
| 250+ | S$34.100 (S$37.169) |
Price for:Each
Minimum: 1
Multiple: 1
S$48.28 (S$52.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7616-PBSTZCopy
Manufacturer Standard Lead Time12 weeks
Order Code4016575
Product Range16 Channel 16-Bit SAR ADCs
Technical Datasheet
ADC ArchitectureSAR
Resolution16bit
Sampling Rate1MSPS
No. of Channels16Channels
Supply Voltage TypeSingle
Input Channel TypeBipolar
InterfacesMicrowire, Parallel, QSPI, SPI
Supply Voltage Min4.75V
ADC / DAC Case StyleLQFP
Supply Voltage Max5.25V
IC Case / PackageLQFP
No. of Pins80Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range16 Channel 16-Bit SAR ADCs
SVHCNo SVHC (04-Feb-2026)
Product Overview
The AD7616-P is a 16bit, DAS that supports dual simultaneous sampling of 16 channels. Typical applications include power line monitoring, protective relays, multiphase motor control, instrumentation and control systems and data acquisition systems(DASs).
- Independently selectable channel input ranges true bipolar: ±10V, ±5V, ±2.5V
- Single 5V analogue supply and 2.3V to 3.6V VDRIVE supply
- Fully integrated data acquisition solution: analogue input clamp protection
- Input buffer with 1Mohm analogue input impedance, 1st-order antialiasing analogue filter
- On-chip accurate reference and reference buffer, dual 16bit SAR ADC, throughput rate: 2 × 1 MSPS
- Oversampling capability with digital filter, parallel digital interface, optional CRC error checking
- Performance: 92dB SNR at 500KSPS (2× OSR), 90.5dB SNR at 1MSPS, -103dB THD
- On-chip self detect function
- 80 lead LQFP package
- Operating temperature range from -40 to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
ADC Architecture
SAR
Sampling Rate
1MSPS
Supply Voltage Type
Single
Interfaces
Microwire, Parallel, QSPI, SPI
ADC / DAC Case Style
LQFP
IC Case / Package
LQFP
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Resolution
16bit
No. of Channels
16Channels
Input Channel Type
Bipolar
Supply Voltage Min
4.75V
Supply Voltage Max
5.25V
No. of Pins
80Pins
Operating Temperature Min
-40°C
Product Range
16 Channel 16-Bit SAR ADCs
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
