Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$25.610 (S$27.9149) |
10+ | S$18.090 (S$19.7181) |
25+ | S$16.130 (S$17.5817) |
100+ | S$14.330 (S$15.6197) |
250+ | S$14.050 (S$15.3145) |
3000+ | S$13.760 (S$14.9984) |
Product Information
Product Overview
AD7680 is a unipolar 16-bit, fast, low power, successive approximation ADC. The conversion process and data acquisition are controlled using CS and the serial clock, allowing the device to interface with microprocessors or DSPs. The input signal is sampled on the falling edge of CS and the conversion is also initiated at this point. There are no pipeline delays associated with the part. It uses advanced design techniques to achieve very low power dissipation at fast throughput rates. The reference for the part is taken internally from VDD, which allows the widest dynamic input range to the ADC. Thus, the analogue input range for this part is 0V to VDD. The conversion rate is determined by the SCLK frequency. It is widely used in application such as battery-powered systems, personal digital assistants, medical instruments, mobile communications, instrumentation and control systems, remote data acquisition systems, high speed modems, optical sensors etc.
- Fast throughput rate is 100kSPS
- Specified for VDD of 2.5V to 5.5V
- SNR is 86dB at 10kHz input frequency
- Flexible power/serial clock speed management
- No pipeline delays, high speed serial interface, SPI®/QSPI™/μWire/DSP compatible
- Standby mode is 0.5μA max, linearity error(LBS) is 14bits min
- Total harmonic distortion (THD) is −97dB typ
- Conversion time is 8μs max at (20 SCLK cycles with SCLK at 2.5MHz)
- Operating temperature is −40°C to +85°C
- Packaging style is 6-lead small outline transistor package (SOT-23)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Single Ended
Single
5.5V
6Pins
85°C
-
No SVHC (21-Jan-2025)
100kSPS
Microwire, QSPI, SPI
2.5V
SOT-23
-40°C
Single 16-bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for AD7680ARJZ-REEL7
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate