
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD7922ARMZCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4016918 |
| Product Range | Dual 12-Bit SAR ADCs |
| Your Part Number | |
| Technical Datasheet |
50 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$26.420 (S$28.7978) |
| 10+ | S$21.000 (S$22.890) |
| 50+ | S$18.820 (S$20.5138) |
| 100+ | S$18.150 (S$19.7835) |
| 250+ | S$17.440 (S$19.0096) |
| 500+ | S$17.000 (S$18.530) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD7922ARMZCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4016918 |
| Product Range | Dual 12-Bit SAR ADCs |
| Technical Datasheet | |
| ADC Architecture | SAR |
| Resolution | 12bit |
| Sampling Rate | 1MSPS |
| No. of Channels | 2Channels |
| Supply Voltage Type | Single |
| Input Channel Type | Single Ended |
| Interfaces | DSP, Microwire, QSPI, SPI |
| Supply Voltage Min | 2.35V |
| Supply Voltage Max | 5.25V |
| ADC / DAC Case Style | MSOP |
| IC Case / Package | MSOP |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | Dual 12-Bit SAR ADCs |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AD7922 is a 12bit high speed, low power, 2-channel successive approximation ADC. The part contains a low noise, wide bandwidth track-and-hold amplifier, which can handle input frequencies in excess of 6MHz. Typical applications include battery-powered systems (personal digital assistants, medical instruments, mobile communications), instrumentation and control systems, data acquisition systems, high speed modems and optical sensors.
- Fast throughput rate: 1MSPS, ±1.5LSB max INL at VDD = 2.35V to 3.6V
- Specified for VDD of 2.35V to 5.25V
- Power dissipation: 20mW at VDD=5V, fSAMPLE = 1MSPS normal mode, 5µW full power-down at VDD=5V
- 70dB min SINAD at fIN = 100KHz sine wave, -81dB typ THD and 8.5MHz typ full power BW at 3dB
- Flexible power/serial clock speed management
- No pipeline delays
- High speed serial interface: SPI®/QSPI™/MICROWIRE™/DSP compatible
- Standby mode: 1µA maximum and daisy-chain mode
- 8 lead MSOP package
- Operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| ADC Architecture | SAR |
|---|---|
| Sampling Rate | 1MSPS |
| Supply Voltage Type | Single |
| Interfaces | DSP, Microwire, QSPI, SPI |
| Supply Voltage Max | 5.25V |
| IC Case / Package | MSOP |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
| Resolution | 12bit |
|---|---|
| No. of Channels | 2Channels |
| Input Channel Type | Single Ended |
| Supply Voltage Min | 2.35V |
| ADC / DAC Case Style | MSOP |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| Product Range | Dual 12-Bit SAR ADCs |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Alternatives for AD7922ARMZ
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
