
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD8180ARZ-R7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Re-Reel4032349RL Cut Tape4032349 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Re-Reel | 1 | S$10.640 | S$10.64 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$10.640 (S$11.5976) |
| 10+ | S$8.220 (S$8.9598) |
| 25+ | S$7.610 (S$8.2949) |
| 100+ | S$6.950 (S$7.5755) |
| 250+ | S$6.760 (S$7.3684) |
| 750+ | S$6.630 (S$7.2267) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD8180ARZ-R7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Re-Reel4032349RL Cut Tape4032349 |
| Technical Datasheet | |
| IC Function | Analogue Multiplexer |
| Power Supply Type | Dual Supply |
| No. of Circuits | 1Circuits |
| Supply Voltage Range | ± 4V to ± 6V |
| IC Case / Package | NSOIC |
| No. of Pins | 8Pins |
| No. of Channels | 1Channels |
| On Resistance Typ | - |
| On Resistance Max | - |
| Switch Configuration | - |
| Mux / Demux Configuration | 2:1 |
| Interfaces | Parallel |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AD8180 is a single high speed 2-to-1 multiplexer. It offers -3dB signal bandwidth greater than 930MHz along with slew rate of 750V/µs. With better than 80dB of crosstalk and isolation, they are useful in many high speed applications. It offers a high speed disable feature allowing the output to be configured into a high impedance state. This allows multiple outputs to be connected together for cascading stages while the “OFF” channels do not load the output bus. It is widely used in application such as pixel switching for “picture-in-picture”, switching in LCD and plasma displays, video switchers and routers etc.
- Fully buffered inputs and outputs
- Fast channel switching is 10ns typ at (IN0 = +1V, IN1 = -1V; RL = 1Kohm)
- Quiescent current is 3.8mA typical
- 0.1dB bandwidth is 100MHz typical at (VIN = 50mV rms, RL = 5Kohm, RS = 0 ohm)
- Differential gain is 0.02% typ at (ƒ = 3.58MHz, RL = 1Kohm)
- Differential phase is 0.02° typical at (ƒ = 3.58MHz, RL = 1Kohm)
- Channel switching transient (glitch) is <lt/>35mV typical
- Low all-hostile crosstalk of -80dB typical at 5MHz
- Operating voltage range is ±4V to ±6V
- Operating temperature is -40°C to +85°C, package style is 8-lead SOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Function | Analogue Multiplexer |
|---|---|
| No. of Circuits | 1Circuits |
| IC Case / Package | NSOIC |
| No. of Channels | 1Channels |
| On Resistance Max | - |
| Mux / Demux Configuration | 2:1 |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Power Supply Type | Dual Supply |
|---|---|
| Supply Voltage Range | ± 4V to ± 6V |
| No. of Pins | 8Pins |
| On Resistance Typ | - |
| Switch Configuration | - |
| Interfaces | Parallel |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
