Print Page
Image is for illustrative purposes only. Please refer to product description.
1,500 In Stock
Need more?
1500 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$11.310 (S$12.3279) |
10+ | S$7.590 (S$8.2731) |
25+ | S$6.620 (S$7.2158) |
100+ | S$5.520 (S$6.0168) |
250+ | S$4.980 (S$5.4282) |
500+ | S$4.830 (S$5.2647) |
1500+ | S$4.740 (S$5.1666) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$11.31 (S$12.33 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8597ACPZ-REEL7
Order Code4668928
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product10MHz
Slew Rate Typ16V/µs
Supply Voltage Range± 4.5V to ± 18V
IC Case / PackageLFCSP-EP
No. of Pins8Pins
Amplifier TypeLow Noise, Low Distortion
Rail to RailRail - Rail Input (RRI)
Input Offset Voltage10µV
Input Bias Current25nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
16V/µs
IC Case / Package
LFCSP-EP
Amplifier Type
Low Noise, Low Distortion
Input Offset Voltage
10µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Gain Bandwidth Product
10MHz
Supply Voltage Range
± 4.5V to ± 18V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input (RRI)
Input Bias Current
25nA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001