Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD9084BBPZ-MX-DF-SW1
Order Code4723688
Technical Datasheet
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$3,437.780 (S$3,747.1802) |
10+ | S$3,209.170 (S$3,497.9953) |
Price for:Each
Minimum: 1
Multiple: 1
S$3,437.78 (S$3,747.18 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD9084BBPZ-MX-DF-SW1
Order Code4723688
Technical Datasheet
IC FunctionMixed Signal Front End
Supply Voltage Min1.755V
Supply Voltage Max1.845V
IC Package TypeBGA-ED
No. of Pins899Pins
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IC Function
Mixed Signal Front End
Supply Voltage Max
1.845V
No. of Pins
899Pins
Operating Temperature Max
110°C
Automotive Qualification Standard
-
Supply Voltage Min
1.755V
IC Package Type
BGA-ED
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A001.a.5.a.3
EU ECCN:3A001.a.5.a.3
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001