Need more?
Quantity | Price (inc GST) |
---|---|
1+ | S$11.380 (S$12.4042) |
10+ | S$7.630 (S$8.3167) |
96+ | S$5.580 (S$6.0822) |
192+ | S$5.150 (S$5.6135) |
288+ | S$4.940 (S$5.3846) |
576+ | S$4.870 (S$5.3083) |
1056+ | S$4.780 (S$5.2102) |
Product Information
Product Overview
ADG1204 is a complementary metal-oxide semiconductor (CMOS) analog multiplexer, comprising four single channels designed on an iCMOS (industrial CMOS) process. iCMOS® is a modular manufacturing process that combines high voltage CMOS and bipolar technologies. The ultralow capacitance and charge injection of this multiplexer makes it an ideal solution for data acquisition and sample-and hold applications, where low glitch and fast settling are required. Fast switching speed coupled with high signal bandwidth makes the device suitable for video signal switching. iCMOS construction ensures ultralow power dissipation, making the device ideally suited for portable and battery-powered instruments. It is widely used in application such as automatic test equipment, audio signal routing, video signal routing, communication systems etc.
- Off source capacitance is 1.5pF
- Charge injection is −0.7pC typ
- Supply range is 33V
- On resistance is 120 Ωohm typ
- No VL supply required
- 3V logic-compatible inputs
- Rail-to-rail operation
- Power consumption is <lt/> 0.03μW typ
- Operating temperature is -40°C to +125°C
- Packaging style is 14-lead thin shrink small outline package [TSSOP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
1Circuits
475ohm
14Pins
120ohm
-
Parallel
-40°C
-
MSL 1 - Unlimited
Single & Dual Supply
10.8V to 13.2V, ± 13.5V to ± 16.5V
TSSOP
1Channels
475ohm
4:1
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate