
Notify me when back in stock
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$15.990 | S$15.99 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$15.990 (S$17.4291) |
| 10+ | S$12.480 (S$13.6032) |
| 25+ | S$11.600 (S$12.644) |
| 100+ | S$10.640 (S$11.5976) |
| 250+ | S$10.500 (S$11.445) |
| 500+ | S$10.290 (S$11.2161) |
Product Information
Product Overview
ADG1234 is a monolithic iCMOS® analogue switch four independently selectable SPDT switches. All channels exhibit break-before-make switching action preventing momentary shorting when switching channels. An EN input on the device enables or disables the device. When disabled, all channels are switched off. The iCMOS (industrial-CMOS) modular manufacturing process combines a high voltage complementary metal-oxide semiconductor (CMOS) and bipolar technologies. It enables the development of a wide range of high performance analogue ICs capable of 33V operation in a footprint that no other generation of high voltage devices has been able to achieve. It is used in applications such as audio and video routing, automatic test equipment, data acquisition systems, battery-powered systems, sample-and-hold systems, communication systems.
- On resistance is 120 ohm typical at (VS = ±10V, IS = -1mA)
- Charge injection is 0.5pC typical at (VS = 0V, RS = 0 ohm, CL = 1nF)
- 3V logic-compatible inputs, rail-to-rail operation
- Break-before-make switching action
- Channel-to-channel crosstalk is -85dB typical at (RL = 50 ohm, CL = 5pF, f = 1MHz)
- Total harmonic distortion is 0.14 % typical at (RL = 10Kohm, 5V rms, f = 20Hz to 20KHz)
- Operating temperature is -40°C to +125°C
- Package style is 20-lead LFCSP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
5V to 16.5V, ± 5V to ± 16.5V
LFCSP
4Channels
190ohm
-
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
Single & Dual Supply
190ohm
20Pins
120ohm
SPDT
Parallel
-40°C
ADG1234 Series
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
