Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$7.400 (S$8.066) |
10+ | S$5.310 (S$5.7879) |
50+ | S$4.450 (S$4.8505) |
100+ | S$4.150 (S$4.5235) |
250+ | S$3.790 (S$4.1311) |
500+ | S$3.480 (S$3.7932) |
2500+ | S$3.420 (S$3.7278) |
Product Information
Product Overview
ADG1401 is a single-pole/single-throw (SPST) switch. It shows that with a logic input of 1, this switch of the device is closed. This switch conducts equally well in both directions when on and has an input signal range that extends to the supplies. In the off condition, signal levels upto the supplies are blocked. The on resistance profile is very flat over the full analogue input range ensuring excellent linearity and low distortion when switching audio signals. The iCMOS construction ensures ultralow power dissipation, making the part ideally suited for portable and battery-powered instruments. It is widely used in application such as automatic test equipment, data acquisition systems, battery-powered systems, sample-and-hold systems, audio signal routing, video signal routing, communication systems, relay replacements etc.
- 1ohm on-resistance
- 0.2ohm on resistance flatness
- Upto 275mA continuous current
- Fully specified at +12V, ±15V, ±5V
- No VL supply required
- 3V logic-compatible inputs
- Rail-to-rail operation
- 79MHz typical -3dB bandwidth
- Operating temperature is -40°C to +125°C
- Packaging style is 8-lead mini small outline package [MSOP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
2.4ohm
MSOP
1Channels
1.3ohm
-
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
Single & Dual Supply
5V to 16.5V, ± 4.5V to ± 16.5V
8Pins
1ohm
SPST-NC
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate