
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$17.670 (S$19.2603) |
| 10+ | S$13.890 (S$15.1401) |
| 96+ | S$11.930 (S$13.0037) |
| 192+ | S$11.540 (S$12.5786) |
| 288+ | S$11.340 (S$12.3606) |
| 576+ | S$11.060 (S$12.0554) |
Product Information
Product Overview
ADG1608 is a monolithic CMOS analogue multiplexer comprising eight single channels. The device switches one of eight inputs to a common output, as determined by the 3-bit binary address lines, A0, A1, and A2. An EN input on device is used to enable or disable the device. When disabled, all channels are switched off. Each switch conducts equally well in both directions when on and has an input signal range that extends to the supplies. In the off condition, signal levels up to the supplies are blocked. All switches exhibit break-before-make switching action. Inherent in the design is low charge injection for minimum transients when switching the digital inputs. It is widely used in application such as communication systems, medical systems, audio signal routing, video signal routing, automatic test equipment, data acquisition systems, battery-powered systems, sample-and-hold systems, relay replacements etc.
- On-resistance is 4.5ohm typical
- On-resistance flatness is 1ohm
- Upto 290mA continuous current at 25°C
- Dual-supply operation is ±3.3V to ±8V
- Single-supply operation is 3.3V to 16V
- No VL supply required
- 3V logic-compatible inputs, rail-to-rail operation
- Total harmonic distortion + noise is 0.04% typ at (RL = 110 ohm, VS = 5V p-p, f = 20Hz to 20kHz)
- Operating temperature range is −40°C to +125°C
- Packaging style is 16-lead thin shrink small outline package [TSSOP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
1Circuits
10ohm
16Pins
4.5ohm
-
Parallel
-40°C
-
MSL 1 - Unlimited
Single & Dual Supply
3.3V to 16V, ± 3.3V to ± 8V
TSSOP
1Channels
10ohm
8:1
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
