
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADG412BRZ-REELCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Order Code | Re-Reel4566603RL Cut Tape4566603 |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$13.210 | S$13.21 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$13.210 (S$14.3989) |
| 10+ | S$10.280 (S$11.2052) |
| 25+ | S$9.290 (S$10.1261) |
| 100+ | S$8.650 (S$9.4285) |
| 250+ | S$8.420 (S$9.1778) |
| 500+ | S$8.230 (S$8.9707) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADG412BRZ-REELCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Order Code | Re-Reel4566603RL Cut Tape4566603 |
| Technical Datasheet | |
| IC Function | Analogue Switch |
| Power Supply Type | Single & Dual Supply |
| Supply Voltage Range | 13.2V, ± 16.5V |
| IC Case / Package | NSOIC |
| No. of Pins | 16Pins |
| No. of Channels | 4Channels |
| On Resistance Typ | 25ohm |
| On Resistance Max | 35ohm |
| Switch Configuration | SPST-NC |
| Mux / Demux Configuration | - |
| Interfaces | Parallel |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ADG412BRZ-REEL is a monolithic CMOS device comprising four independently selectable switches. It is designed on an enhanced LC²MOS process, which provides low power dissipation, yet gives high switching speed and low on-resistance. The on-resistance profile is very flat over the full analogue input range, ensuring excellent linearity and low distortion when switching audio signals. Fast switching speed coupled with high signal bandwidth also makes the parts suitable for video signal switching. CMOS construction ensures ultralow power dissipation, making the parts ideally suited for portable and battery-powered instruments. Applications include audio and video switching, automatic test equipment, precision data acquisition, battery-powered systems, sample-and-hold systems, and communication systems.
- Extended signal range, low RON
- Ultralow power dissipation
- Break-before-make switching prevents channel shorting when switches are configured as a multiplexer
- Single-supply operation
- Fast switching times, TTL-/CMOS-compatible
- RON is 45ohm max at -40°C to +85°C, VDD=15V ±10%, VSS=–15V ±10%, VL=5V ±10%, GND=0V
- OFF isolation is 68dB typ at +25°C, RL=50 ohm, CL=5pF, f=1MHz, dual supply
- Channel-to-channel crosstalk is 85dB typ +25°C, RL=50 ohm, CL=5pF, f=1MHz, dual supply
- 16-lead SOIC-N package
- Temperature range from -40°C to +85°C
Technical Specifications
| IC Function | Analogue Switch |
|---|---|
| Supply Voltage Range | 13.2V, ± 16.5V |
| No. of Pins | 16Pins |
| On Resistance Typ | 25ohm |
| Switch Configuration | SPST-NC |
| Interfaces | Parallel |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Power Supply Type | Single & Dual Supply |
|---|---|
| IC Case / Package | NSOIC |
| No. of Channels | 4Channels |
| On Resistance Max | 35ohm |
| Mux / Demux Configuration | - |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |
