Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$13.270 (S$14.4643) |
10+ | S$8.990 (S$9.7991) |
25+ | S$7.870 (S$8.5783) |
100+ | S$6.610 (S$7.2049) |
250+ | S$5.990 (S$6.5291) |
500+ | S$5.880 (S$6.4092) |
1000+ | S$5.760 (S$6.2784) |
Product Information
Product Overview
ADG413 is a monolithic CMOS device comprising four independently selectable switches. It is designed on an enhanced LC²MOS process which provides low power dissipation yet gives high switching speed and low on resistance. The ADG413 has two switches with digital control logic similar to that of the ADG411 while the logic is inverted on the other two switches. The on resistance profile is very flat over the full analogue input range ensuring excellent linearity and low distortion when switching audio signals. Fast switching speed coupled with high signal bandwidth also make the parts suitable for video signal switching. CMOS construction ensures ultralow power dissipation, making the parts ideally suited for portable and battery-powered instruments. It is widely used in application such as audio and video switching, automatic test equipment, precision data acquisition, battery-powered systems, sample-and-hold systems, communication systems etc.
- Operating supply rating is 44V, break-before-make switching action
- ±15V analogue signal range
- Low on resistance is <lt/> 35ohm
- Ultralow power dissipation is 35μW
- Fast switching time tON is <lt/> 175ns, tOFF is <lt/> 145ns
- TTL-/CMOS-compatible
- Plug-in replacement for DG412
- Channel-to-channel crosstalk is 85dB typ at (RL = 50 ohm, CL = 5pF, f = 1MHz)
- Operating temperature range is −40°C to +85°C
- Packaging style is 16-lead P-DIP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
10.8V to 13.2V, ± 13.5V to ± 16.5V
DIP
4Channels
80ohm
-
Through Hole
85°C
-
Single Supply
80ohm
16Pins
25ohm
SPST-NC, SPST-NO
Parallel
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for ADG413BNZ
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate