
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$28.570 | S$28.57 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$28.570 (S$31.1413) |
| 10+ | S$22.810 (S$24.8629) |
| 25+ | S$21.370 (S$23.2933) |
| 100+ | S$20.050 (S$21.8545) |
| 250+ | S$19.650 (S$21.4185) |
| 1000+ | S$19.250 (S$20.9825) |
Product Information
Product Overview
ADG419-EP is a monolithic CMOS SPDT switch. This switch is fabricated on enhanced LC²MOS process that provides low power dissipation yet gives high switching speed, low on resistance, and low leakage current. The on resistance profile of SPDT switch is very flat over the full analogue input range, ensuring excellent linearity and low distortion. The part also exhibits high switching speed and high signal bandwidth. CMOS construction ensures ultralow power dissipation, making the part ideally suited for portable and battery-powered instruments. It conducts equally in both directions when on it has an input signal range that extends to the supplies. In the off condition, signal levels up to the supplies are blocked. It exhibits break-before-make switching action. This switch is widely used in application such as precision test equipment, precision instrumentation, battery-powered systems, sample hold systems etc.
- Supply voltage rating is 44V maximum
- VSS to VDD analogue signal range, controlled manufacturing baseline
- Low on resistance is <lt/>35ohm
- Ultralow power dissipation is <lt/> 35μW, one assembly/test site
- Fast transition time: 145 ns maximum, one fabrication site
- Plug-in replacement for DG419
- Enhanced product change notification
- Break-before-make switching action
- Operating temperature range is −55°C to +125°C
- Packaging style is 8-lead mini small outline package [MSOP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
10.8V to 13.2V, ± 13.5V to ± 16.5V
MSOP
1Channels
35ohm
-
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
Single Supply
35ohm
8Pins
25ohm
SPDT
Parallel
-55°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
