
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$21.670 (S$23.6203) |
| 10+ | S$17.120 (S$18.6608) |
| 49+ | S$15.310 (S$16.6879) |
| 147+ | S$14.470 (S$15.7723) |
| 294+ | S$14.060 (S$15.3254) |
| 539+ | S$13.740 (S$14.9766) |
Product Information
Product Overview
ADG428 is a monolithic CMOS analog multiplexer comprising eight single channels. On-chip address and control latches facilitate microprocessor interfacing. The device switches one of eight inputs to a common output as determined by the 3-bit binary address lines A0, A1 and A2. An EN input on device is used to enable or disable the device. When disabled, all channels are switched OFF. All the control inputs, address and enable inputs are TTL compatible over the full specified operating temperature range. This makes the part suitable for bus-controlled systems such as data acquisition systems, process controls, avionics and ATEs because the TTLcompatible address latches simplify the digital interface design and reduce the board space required. It is widely used in application such as automatic test equipment, data acquisition systems, communication systems, avionics and military systems, microprocessor controlled analog systems, medical instrumentation etc.
- Supply rating is 44V max
- VSS to VDD analog signal range
- Low on resistance is 60 ohm typ
- Low power consumption is 1.6mW max
- Low charge injection is <lt/>4pC typ
- Fast switching
- Break-before-make switching action
- Plug-in replacement for DG428
- Operating temperature is -40°C to +85°C
- Packaging style is plastic leaded chip carrier (PLCC)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
Single Supply
12V, ± 15V
20Pins
60ohm
-
Parallel
-40°C
-
MSL 1 - Unlimited
1Circuits
100ohm
PLCC
1Channels
100ohm
8:1
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
