Need more?
Quantity | Price (inc GST) |
---|---|
10+ | S$9.470 (S$10.3223) |
25+ | S$8.310 (S$9.0579) |
100+ | S$6.990 (S$7.6191) |
250+ | S$6.410 (S$6.9869) |
500+ | S$6.290 (S$6.8561) |
2500+ | S$6.160 (S$6.7144) |
Product Information
Product Overview
ADG509A is a CMOS monolithic analog multiplexer with dual four channels. The device switches one of four differential inputs to a common differential output, depending on the state of two binary addresses and an enable input. The devices have TTL and 5V CMOS logic-compatible digital inputs. It is designed on an enhanced LC²MOS process that gives an increased signal capability of VSS to VDD and enables operation over a wide range of supply voltages. This multiplexer also feature high switching speeds and low RON.
- Supply rating is 44V max
- VSS to VDD analog signal range
- Single-/dual-supply specifications
- Wide supply range is 10.8V to 16.5V
- Low power dissipation is 28mW max
- Low leakage is 20pA typ
- Operating temperature is -40°C to +85°C
- Package style is 16-lead standard small outline package [SOIC-N]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
2Circuits
700ohm
16Pins
280ohm
-
-
-40°C
-
MSL 1 - Unlimited
Single Supply
10.8V to 16.5V, ± 10.8V to ± 16.5V
NSOIC
2Channels
700ohm
4:1
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate