Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$69.010 (S$75.2209) |
10+ | S$52.010 (S$56.6909) |
25+ | S$50.740 (S$55.3066) |
100+ | S$49.730 (S$54.2057) |
Price for:Each
Minimum: 1
Multiple: 1
S$69.01 (S$75.22 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADG509ATQ/883B
Order Code4566612
Technical Datasheet
IC FunctionAnalogue Multiplexer
Power Supply TypeSingle & Dual Supply
Supply Voltage Range44V, ± 10.8V to ± 16.5V
IC Case / PackageCDIP
No. of Pins16Pins
No. of Channels2Channels
On Resistance Typ280ohm
On Resistance Max450ohm
Switch Configuration-
Mux / Demux Configuration4:1
Interfaces-
IC MountingThrough Hole
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IC Function
Analogue Multiplexer
Supply Voltage Range
44V, ± 10.8V to ± 16.5V
No. of Pins
16Pins
On Resistance Typ
280ohm
Switch Configuration
-
Interfaces
-
Operating Temperature Min
-55°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Power Supply Type
Single & Dual Supply
IC Case / Package
CDIP
No. of Channels
2Channels
On Resistance Max
450ohm
Mux / Demux Configuration
4:1
IC Mounting
Through Hole
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001