39 more incoming. You can reserve stock now
Quantity | Price (inc GST) |
---|---|
1+ | S$37.240 (S$40.5916) |
10+ | S$26.970 (S$29.3973) |
39+ | S$23.280 (S$25.3752) |
117+ | S$22.820 (S$24.8738) |
273+ | S$22.350 (S$24.3615) |
507+ | S$22.110 (S$24.0999) |
Product Information
Product Overview
ADG526A is a CMOS monolithic analog multiplexer with 16 single channels. On-chip latches facilitate microprocessor interfacing. The device switches one of 16 inputs to a common output, depending on the state of four binary addresses and an enable input. This device is designed on an enhanced LC²MOS process that gives an increased signal capability of VSS to VDD and enables operation over a wide range of supply voltages. It is widely used in application such as data acquisition systems, communication systems, automatic test equipment, microprocessor controlled systems etc.
- Supply rating is 44V max
- Single or dual-supply specifications
- Wide supply ranges is 10.8V to 16.5V
- Microprocessor compatible is 100ns WR pulse
- Low leakage is 20pA typ
- Low power dissipation is 28mW max
- Superior alternative to DG526
- Operating temperature is -40°C to +85°C
- Packaging style is 28-lead PLCC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
Single & Dual Supply
10.8V to 16.5V, ± 10.8V to ± 16.5V
28Pins
280ohm
-
-
-40°C
-
MSL 3 - 168 hours
1Circuits
700ohm
PLCC
1Channels
700ohm
16:1
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate