
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADG528ATQCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4032493 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$85.360 (S$93.0424) |
| 21+ | S$67.380 (S$73.4442) |
| 42+ | S$65.020 (S$70.8718) |
| 105+ | S$62.540 (S$68.1686) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADG528ATQCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4032493 |
| Technical Datasheet | |
| IC Function | Analogue Multiplexer |
| Power Supply Type | Single Supply |
| No. of Circuits | 1Circuits |
| On State Resistance Max | 700ohm |
| Supply Voltage Range | 10.8V to 16.5V, ± 10.8V to ± 16.5V |
| IC Case / Package | DIP |
| No. of Pins | 18Pins |
| No. of Channels | 1Channels |
| On Resistance Typ | 280ohm |
| On Resistance Max | 700ohm |
| Switch Configuration | - |
| Mux / Demux Configuration | 8:1 |
| Interfaces | - |
| IC Mounting | Through Hole |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
ADG528A is a CMOS monolithic analogue multiplexer with eight channels respectively. On-chip latches facilitate microprocessor interfacing. The device switches one of eight inputs to a common output, depending on the state of three binary addresses and an enable input. This device has TTL and 5V CMOS logic-compatible digital inputs. It is designed on an enhanced LC²MOS process, which gives an increased signal capability of VSS to VDD and enables operation over a wide range of supply voltages. This device can comfortably operate anywhere in the 10.8V to 16.5V single- or dual-supply range. This multiplexer also features high switching and low RON.
- VSS to VDD analogue signal range
- Single-/dual-supply specifications
- Microprocessor compatible (100ns WR pulse)
- On resistance is 280 ohm typical at (-10V ≤ VS ≤ +10V, IDS = 1mA)
- Power dissipation is 10mW typical
- OFF isolation is 68dB typical at (VEN = 0.8V, RL = 1Kohm, CL = 15pF)
- Operating temperature is -40°C to +85°C
- Package style is 20-lead PLCC
- Operating temperature is -55°C to +125°C
- Package style is 20-lead PLCC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Function | Analogue Multiplexer |
|---|---|
| No. of Circuits | 1Circuits |
| Supply Voltage Range | 10.8V to 16.5V, ± 10.8V to ± 16.5V |
| No. of Pins | 18Pins |
| On Resistance Typ | 280ohm |
| Switch Configuration | - |
| Interfaces | - |
| Operating Temperature Min | -55°C |
| Product Range | - |
| SVHC | No SVHC (07-Jul-2017) |
| Power Supply Type | Single Supply |
|---|---|
| On State Resistance Max | 700ohm |
| IC Case / Package | DIP |
| No. of Channels | 1Channels |
| On Resistance Max | 700ohm |
| Mux / Demux Configuration | 8:1 |
| IC Mounting | Through Hole |
| Operating Temperature Max | 125°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
