
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$8.390 (S$9.1451) |
| 10+ | S$6.410 (S$6.9869) |
| 50+ | S$5.610 (S$6.1149) |
| 100+ | S$5.360 (S$5.8424) |
| 250+ | S$5.100 (S$5.559) |
| 500+ | S$4.940 (S$5.3846) |
Product Information
Product Overview
ADG5401BRMZ is a monolithic industrial, complementary metal oxide semiconductor (CMOS) analogue switch containing a latch up immune single-pole/single-throw (SPST) switch. The switch conducts equally well in both directions when on, and has an input signal range that extends to the power supplies. In the off condition, signal levels up to the supplies are blocked. The ultralow on resistance and on-resistance flatness of this switch makes it ideal solutions for data acquisition and gain switching applications, where low distortion is critical. The latch-up immune construction and high ESD rating make this switch more robust in harsh environments. Applications include high voltage signal routing, automatic test equipment, analogy front-end circuits, precision data acquisition amplifier gain select, industrial instrumentation, relay replacement.
- Latch-up immune under all circumstances
- VDD to VSS analogue signal range
- Typical on resistance, RON is 6.5ohm (25°C, VDD=+15V ±10%, VS=±10V, IS=−10mA)
- Typical on-resistance flatness, RFLAT (ON) is 1ohm (VS=±10V, IS=−10mA)
- Operating temperature rating range from -40 to +125°C
- 8-lead mini small outline package [MSOP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
16ohm
MSOP
1Channels
9ohm
-
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
Single & Dual Supply
9V to 40V, ± 9V to ± 22V
8Pins
7ohm
SPST-NC
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
