
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$7.200 (S$7.848) |
| 10+ | S$5.490 (S$5.9841) |
| 48+ | S$4.820 (S$5.2538) |
| 144+ | S$4.500 (S$4.905) |
| 288+ | S$4.330 (S$4.7197) |
| 528+ | S$4.220 (S$4.5998) |
Product Information
Product Overview
ADG713 is a monolithic CMOS device containing four independently selectable switch. This switch is designed on an advanced submicron process that provides low power dissipation yet gives high switching speed, low on resistance, low leakage currents, and high bandwidth. It is designed to operate from a single 1.8V to 5.5V supply, making them ideal for use in battery-powered instruments and with the new generation of DACs and ADCs from Analog Devices, Inc. Fast switching times and high bandwidth make the parts suitable for switching USB 1.1 data signals and video signals. It is widely used in application such as cell phones, PDAs, communication systems, sample hold systems, audio signal routing, video switching, mechanical reed relay replacement etc.
- Single supply operation is 1.8V to 5.5V
- Low on resistance IS 2.5 ohm typical
- Low on resistance flatness is 0.5 ohm typical
- −3dB bandwidth is 200MHz typical
- Rail-to-rail operation
- Fast switching time is tON =16ns, tOFF =10ns
- TTL/CMOS compatible
- Channel-to-channel crosstalk is −90dB typical
- Operating temperature is -40°C to +85°C
- Packaging style is standard small outline(SOIC)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
1.8V to 5.5V
NSOIC
4Channels
4ohm
-
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Single Supply
4ohm
16Pins
2.5ohm
SPST-NC, SPST-NO
-
-40°C
-
MSL 1 - Unlimited
Alternatives for ADG713BRZ
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
