Print Page
ADG726BSUZ-REEL
Analogue Multiplexer, 2 Channels, 2.75V, 3.3V, 5.5V, Parallel, 16:1, -40 to 85 °C, TQFP
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADG726BSUZ-REELCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel4566628RL
Cut Tape4566628
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$24.460 | S$24.46 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$24.460 (S$26.6614) |
| 10+ | S$18.960 (S$20.6664) |
| 25+ | S$17.130 (S$18.6717) |
| 100+ | S$15.980 (S$17.4182) |
| 250+ | S$15.390 (S$16.7751) |
| 2000+ | S$15.040 (S$16.3936) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADG726BSUZ-REELCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel4566628RL
Cut Tape4566628
Technical Datasheet
IC FunctionAnalogue Multiplexer
Power Supply TypeSingle & Dual Supply
Supply Voltage Range+2.75V, 3.3V, 5.5V
IC Case / PackageTQFP
No. of Pins48Pins
No. of Channels2Channels
On Resistance Typ4ohm
On Resistance Max5.5ohm
Switch Configuration-
Mux / Demux Configuration16:1
InterfacesParallel
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Analogue Multiplexer
Supply Voltage Range
+2.75V, 3.3V, 5.5V
No. of Pins
48Pins
On Resistance Typ
4ohm
Switch Configuration
-
Interfaces
Parallel
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Power Supply Type
Single & Dual Supply
IC Case / Package
TQFP
No. of Channels
2Channels
On Resistance Max
5.5ohm
Mux / Demux Configuration
16:1
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
