
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$6.710 (S$7.3139) |
| 10+ | S$5.100 (S$5.559) |
| 75+ | S$4.340 (S$4.7306) |
| 150+ | S$4.160 (S$4.5344) |
| 300+ | S$4.020 (S$4.3818) |
| 525+ | S$3.920 (S$4.2728) |
Product Information
Product Overview
ADG734 is a low voltage, CMOS device comprising four independently selectable SPDT switches. Low power consumption and operating supply range of 1.8V to 5.5V and dual ±2.5V make the device ideal for battery powered, portable instruments. This 2–1 multiplexers/SPDT switches are designed on an enhanced submicron process that provides low power dissipation yet gives high switching speed, very low on resistance, high signal bandwidths, and low leakage currents. On resistance is in the region of a few ohms, is closely matched between switches, and is very flat over the full signal range. These parts can operate equally well in either direction and have an input signal range that extends to the supplies. It is widely used in application such as data acquisition systems, communication systems, relay replacement, audio and video switching, battery powered systems etc.
- Low power consumption, TTL/CMOS compatible inputs
- On resistance is 2.5 ohm typ
- On resistance flatness is 0.5 ohm typ
- Leakage current is 100pA
- Switching time tON is 29ns, tOFF is 9ns
- Channel-to-channel crosstalk is –67dB typ at (RL = 50 ohm, CL = 5pF, f = 1MHz)
- –3dB bandwidth is 160MHz typ at (RL = 50 ohm, CL = 5pF)
- Operating temperature is −40°C to +85°C
- 20-lead thin shrink small outline package [TSSOP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
2.5ohm
TSSOP
4Channels
4.5ohm
-
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Single & Dual Supply
1.8V to 5.5V, ± 2.5V
20Pins
2.5ohm
SPDT
-
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
