Need more?
Quantity | Price (inc GST) |
---|---|
1+ | S$7.910 (S$8.6219) |
10+ | S$5.200 (S$5.668) |
25+ | S$4.490 (S$4.8941) |
100+ | S$3.690 (S$4.0221) |
490+ | S$3.060 (S$3.3354) |
980+ | S$2.960 (S$3.2264) |
2940+ | S$2.910 (S$3.1719) |
Product Information
Product Overview
ADG758 is a low voltage, CMOS analogue multiplexer. This device switches one of eight inputs (S1–S8) to a common output, D, as determined by the 3-bit binary address lines A0, A1, and A2. An EN input on the device is used to enable or disable the device. When disabled, all channels are switched OFF. Low power consumption and an operating supply range of 1.8V to 5.5V make the device ideal for battery-powered, portable instruments. All channels exhibit break-before-make switching action preventing momentary shorting when switching channels. This switch is designed on an enhanced submicron process that provides low power dissipation yet gives high switching speed, very low ON resistance and leakage currents. ON resistance is in the region of a few ohms and is closely matched between switches and very flat over the full signal range. It is used in application such as data acquisition systems, communication systems, relay replacement, audio and video switching, battery-powered systems.
- 2.5V dual supply
- Single 8-to-1 multiplexer
- Low power consumption
- TTL-/CMOS-compatible inputs
- On resistance is 3 ohm typ at (VS = 0V to VDD, IDS = 10mA)
- On resistance flatness is 0.75 ohm typ at (VS = 0V to VDD, IDS = 10mA)
- 100pA leakage currents
- Switching time is 14ns typical at (RL = 300 ohm, CL = 35pF)
- Operating temperature is -40°C to +85°C
- Package style is 20-lead lead frame chip scale (LFCSP-WQ)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
1Circuits
11ohm
20Pins
3ohm
-
Parallel
-40°C
-
MSL 3 - 168 hours
Single & Dual Supply
1.8V to 5.5V, ± 2.25V to ± 2.75V
LFCSP-EP
1Channels
11ohm
8:1
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate