Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADG774ABCPZ-R2Copy
Manufacturer Standard Lead Time12 weeks
Order Code4032563
Your Part Number
240 In Stock
Need more?
240 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$9.810 (S$10.6929) |
| 10+ | S$7.560 (S$8.2404) |
| 25+ | S$6.990 (S$7.6191) |
| 100+ | S$6.370 (S$6.9433) |
| 250+ | S$6.250 (S$6.8125) |
| 500+ | S$6.120 (S$6.6708) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$9.81 (S$10.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADG774ABCPZ-R2Copy
Manufacturer Standard Lead Time12 weeks
Order Code4032563
Technical Datasheet
IC FunctionAnalogue Multiplexer
Power Supply TypeSingle Supply
No. of Circuits4Circuits
Supply Voltage Range2.7V to 3.3V, 4.5V to 5.5V
On State Resistance Max6ohm
IC Case / PackageLFCSP-EP
No. of Pins16Pins
No. of Channels4Channels
On Resistance Typ2.2ohm
On Resistance Max6ohm
Switch Configuration-
Mux / Demux Configuration2:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Analogue Multiplexer
No. of Circuits
4Circuits
On State Resistance Max
6ohm
No. of Pins
16Pins
On Resistance Typ
2.2ohm
Switch Configuration
-
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Power Supply Type
Single Supply
Supply Voltage Range
2.7V to 3.3V, 4.5V to 5.5V
IC Case / Package
LFCSP-EP
No. of Channels
4Channels
On Resistance Max
6ohm
Mux / Demux Configuration
2:1
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
